
4712KL-07W-B30-P00 | |
|---|---|
DigiKey Part Number | P15672-ND |
Manufacturer | |
Manufacturer Product Number | 4712KL-07W-B30-P00 |
Description | FAN AXIAL 119X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 99.9 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 99.9 CFM (2.80m³/min) | |
Static Pressure | 0.241 in H2O (60.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 44.0dB | |
Power (Watts) | 7.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 28 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |





