4715KL-05T-B30-P00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 201
Unit Price: $96.58000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715KL-05T-B30-P00

DigiKey Part Number
4715KL-05T-B30-P00-ND
Manufacturer
Manufacturer Product Number
4715KL-05T-B30-P00
Description
FAN AXIAL 119X38.4MM 24VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.40mm
Air Flow
108.0 CFM (3.02m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
42.5dB
Power (Watts)
7.44 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.573 lb (259.91 g)
Current Rating (Amps)
0.310A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable