172-037-112R911 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 21
Unit Price: $11.28000
Datasheet

Similar


EDAC Inc.
In Stock: 49
Unit Price: $4.25000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $3.25500
Datasheet

Similar


EDAC Inc.
In Stock: 6
Unit Price: $5.09000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $3.18080
Datasheet

Similar


ITT Cannon, LLC
In Stock: 206
Unit Price: $38.64000
172-037-112R911, 172-037-112-911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-037-112R911, 172-037-112-911
172-037-112R911
172-037-112R911

172-037-112R911

DigiKey Part Number
2937MA-ND
Manufacturer
Manufacturer Product Number
172-037-112R911
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-037-112R911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes