
681M17W2103L101 | |
|---|---|
DigiKey Part Number | 37-681M17W2103L101-ND |
Manufacturer | |
Manufacturer Product Number | 681M17W2103L101 |
Description | CONN D-SUB PLG 17POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.85000 | $21.85 |
| 10 | $18.56600 | $185.66 |
| 25 | $17.40280 | $435.07 |
| 50 | $16.57200 | $828.60 |
| 100 | $15.78120 | $1,578.12 |
| 250 | $14.79372 | $3,698.43 |
| 500 | $14.08834 | $7,044.17 |
| 1,000 | $13.41666 | $13,416.66 |
| Unit Price without GST: | $21.85000 |
|---|---|
| Unit Price with GST: | $25.12750 |

