
951-037-010R011 | |
|---|---|
DigiKey Part Number | 951-37P60E-ND |
Manufacturer | |
Manufacturer Product Number | 951-037-010R011 |
Description | CONN BACKSHELL 37POS 60DEG GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 60° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 951-037-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $18.44600 | $184.46 |
| 25 | $17.29000 | $432.25 |
| 50 | $16.46500 | $823.25 |
| 100 | $15.67930 | $1,567.93 |
| 300 | $14.51040 | $4,353.12 |
| 500 | $13.99724 | $6,998.62 |
| 1,000 | $13.32991 | $13,329.91 |
| Unit Price without GST: | $21.70000 |
|---|---|
| Unit Price with GST: | $24.95500 |


