
25-911-60-psi/kg/cm2-SSFF-GY40 | |
|---|---|
DigiKey Part Number | 4681-25-911-60-psi/kg/cm2-SSFF-GY40-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-60-psi/kg/cm2-SSFF-GY40 |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Gauge | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 0 ~ 60 PSI (0 ~ 4 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | - | |
Mounting Type | - | |
Features | Front Flange | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.64000 | $185.64 |
| Unit Price without GST: | $185.64000 |
|---|---|
| Unit Price with GST: | $213.48600 |




