MFR Recommended

ISD1760SYR | |
|---|---|
DigiKey Part Number | ISD1760SYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD1760SYR |
Description | IC VOICE REC/PLAY 120SEC 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 40 ~ 120 Sec Pushbutton, SPI 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
Interface | Pushbutton, SPI | |
Input Signal | Analog - Single Ended, Microphone | |
Output Signal | Analog - Single Ended, PWM Speaker Output | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 40 ~ 120 Sec | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal | |
Features | Automatic Gain Control, Volume Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.53790 | $11,537.90 |
| Unit Price without GST: | $11.53790 |
|---|---|
| Unit Price with GST: | $13.26859 |


