


BCX55-16,115 | |
---|---|
DigiKey Part Number | 1727-4317-2-ND - Tape & Reel (TR) 1727-4317-1-ND - Cut Tape (CT) 1727-4317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55-16,115 |
Description | TRANS NPN 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX55-16,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.56900 | $5.69 |
50 | $0.40960 | $20.48 |
100 | $0.35780 | $35.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.21991 | $219.91 |
2,000 | $0.19656 | $393.12 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |