BUK9K18-40E,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 825
Unit Price: $3.75000
Datasheet
LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9K18-40E,115

DigiKey Part Number
1727-7269-2-ND - Tape & Reel (TR)
1727-7269-1-ND - Cut Tape (CT)
1727-7269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K18-40E,115
Description
MOSFET 2N-CH 40V 30A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A 38W Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK9K18-40E,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
30A
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1061pF @ 25V
Power - Max
38W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.34700$23.47
50$1.75720$87.86
100$1.56690$156.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.80539$1,208.09
3,000$0.74015$2,220.45
Manufacturers Standard Package
Unit Price without GST:$3.70000
Unit Price with GST:$4.25500