74HC04D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Upgrade


Texas Instruments
In Stock: 26,493
Unit Price: $0.63000
Datasheet

Upgrade


Texas Instruments
In Stock: 29,822
Unit Price: $1.67000
Datasheet

Similar


onsemi
In Stock: 1,284
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 6,101
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 2,615
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 6,430
Unit Price: $0.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53,002
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 54,715
Unit Price: $0.53000
Datasheet

Similar


Texas Instruments
In Stock: 17,323
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 2,520
Unit Price: $1.38000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.74000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04D,652

DigiKey Part Number
1727-3776-ND
Manufacturer
Manufacturer Product Number
74HC04D,652
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC04D,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types