
74HC597PW,118 | |
---|---|
DigiKey Part Number | 1727-5962-2-ND - Tape & Reel (TR) 1727-5962-1-ND - Cut Tape (CT) 1727-5962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC597PW,118 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.78800 | $7.88 |
50 | $0.65300 | $32.65 |
100 | $0.61100 | $61.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49524 | $1,238.10 |
5,000 | $0.48129 | $2,406.45 |
Unit Price without GST: | $1.12000 |
---|---|
Unit Price with GST: | $1.28800 |