74LVC162245ADGG:11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,958
Unit Price: $1.93000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,966
Unit Price: $1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.10396
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.20839
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.07910
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.17156
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 608
Unit Price: $3.04000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162245ADGG:11

DigiKey Part Number
1727-6366-2-ND - Tape & Reel (TR)
1727-6366-1-ND - Cut Tape (CT)
1727-6366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC162245ADGG:11
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.42100$14.21
50$1.19440$59.72
100$1.12410$112.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.93813$1,876.26
4,000$0.91320$3,652.80
Manufacturers Standard Package
Unit Price without GST:$1.99000
Unit Price with GST:$2.28850