TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721A,215

DigiKey Part Number
1727-3572-2-ND - Tape & Reel (TR)
1727-3572-1-ND - Cut Tape (CT)
1727-3572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721A,215
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT721A,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,662
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.54500$5.45
50$0.39320$19.66
100$0.34320$34.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18680$560.40
6,000$0.16883$1,012.98
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200