
BUK9Y12-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1122-2-ND - Tape & Reel (TR) 1727-1122-1-ND - Cut Tape (CT) 1727-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y12-40E,115 |
Description | MOSFET N-CH 40V 52A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 52A (Tc) 65W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1423 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.70600 | $17.06 |
| 50 | $1.26500 | $63.25 |
| 100 | $1.12210 | $112.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.59385 | $890.77 |
| 3,000 | $0.54283 | $1,628.49 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $3.12800 |




