BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV90-C75,115

DigiKey Part Number
1727-BZV90-C75,115TR-ND - Tape & Reel (TR)
1727-BZV90-C75,115CT-ND - Cut Tape (CT)
1727-BZV90-C75,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV90-C75,115
Description
DIODE ZENER 75V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode 75 V 1.5 W ±5% Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.24600$12.46
50$0.91540$45.77
100$0.80810$80.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.55845$558.45
2,000$0.50720$1,014.40
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.31150