
CBTL02043ABQ,115 | |
---|---|
DigiKey Part Number | 568-6678-2-ND - Tape & Reel (TR) 568-6678-1-ND - Cut Tape (CT) 568-6678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL02043ABQ,115 |
Description | IC MUX/DEMUX 2:1 PCI 20DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL02043ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.64800 | $26.48 |
25 | $2.41160 | $60.29 |
100 | $2.15140 | $215.14 |
250 | $2.02744 | $506.86 |
500 | $1.95274 | $976.37 |
1,000 | $1.89123 | $1,891.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.81527 | $5,445.81 |
6,000 | $1.77809 | $10,668.54 |
9,000 | $1.75947 | $15,835.23 |
Unit Price without GST: | $3.59000 |
---|---|
Unit Price with GST: | $4.12850 |