
DEVKIT-S12ZVC | |
---|---|
DigiKey Part Number | DEVKIT-S12ZVC-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-S12ZVC |
Description | S12ZVC EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | S12ZVC S12 MagniV HCS12Z MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12Z | |
Platform | - | |
Utilized IC / Part | S12ZVC | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.82000 | $251.82 |
Unit Price without GST: | $251.82000 |
---|---|
Unit Price with GST: | $289.59300 |