HEF4521BP,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6,139
Unit Price: $2.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,234
Unit Price: $2.25000
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4521BP,652

DigiKey Part Number
568-7885-5-ND
Manufacturer
Manufacturer Product Number
HEF4521BP,652
Description
IC DIVIDER BY 2 24-BIT
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge
Datasheet
 Datasheet
EDA/CAD Models
HEF4521BP,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
24
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes