
KITPF5020FRDMEVM | |
---|---|
DigiKey Part Number | 568-KITPF5020FRDMEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITPF5020FRDMEVM |
Description | EVAL BOARD FOR PF5020 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PF5020 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | PF5020 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $494.94000 | $494.94 |
Unit Price without GST: | $494.94000 |
---|---|
Unit Price with GST: | $569.18100 |