
MC33660EF | |
---|---|
DigiKey Part Number | MC33660EF-ND |
Manufacturer | |
Manufacturer Product Number | MC33660EF |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Interface 8-SOIC |
EDA/CAD Models | MC33660EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Interface | Serial Link Bus Interface | |
Voltage - Supply | 8V ~ 18V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |