
MC34978EKR2 | |
|---|---|
DigiKey Part Number | MC34978EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34978EKR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Multiple Switch Detection | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |


