SPC5607BK0MLQ6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8366VFVE

DigiKey Part Number
MC56F8366VFVE-ND
Manufacturer
Manufacturer Product Number
MC56F8366VFVE
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 512KB (256K x 16) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800E
Core Size
16-Bit
Speed
60MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.25V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$106.95000$106.95
10$88.18100$881.81
25$83.49680$2,087.42
100$78.34860$7,834.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$106.95000
Unit Price with GST:$122.99250