
MC9S08AC96CFUE | |
|---|---|
DigiKey Part Number | MC9S08AC96CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC96CFUE |
Description | IC MCU 8BIT 96KB FLASH 64QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | $12.91640 | $5,424.89 |
| Unit Price without GST: | $12.91640 |
|---|---|
| Unit Price with GST: | $14.85386 |



