
MC9S08SH32CWL | |
---|---|
DigiKey Part Number | MC9S08SH32CWL-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08SH32CWL |
Description | IC MCU 8BIT 32KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $9.34400 | $93.44 |
26 | $8.61654 | $224.03 |
104 | $7.85462 | $816.88 |
260 | $7.49150 | $1,947.79 |
520 | $7.27260 | $3,781.75 |
1,014 | $7.09841 | $7,197.79 |
2,522 | $6.90788 | $17,421.67 |
Unit Price without GST: | $12.15000 |
---|---|
Unit Price with GST: | $13.97250 |