MCIMX6X1AVO08AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6X2CVN08AB

DigiKey Part Number
568-14144-ND
Manufacturer
Manufacturer Product Number
MCIMX6X2CVN08AB
Description
IC MPU I.MX6SX 800MHZ 400MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A9, ARM® Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
200MHz, 800MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.15V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-MAPBGA (17x17)
Additional Interfaces
AC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in NZD
Tray
QuantityUnit PriceExt Price
450$43.47144$19,562.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$43.47144
Unit Price with GST:$49.99216