
MMZ25333BT1 | |
---|---|
DigiKey Part Number | MMZ25333BT1TR-ND - Tape & Reel (TR) MMZ25333BT1CT-ND - Cut Tape (CT) MMZ25333BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ25333BT1 |
Description | IC AMP CELL 1.5-2.7GHZ 24HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 1.5GHz ~ 2.7GHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz ~ 2.7GHz | |
P1dB | 32dBm | |
Gain | 42.7dB | |
Noise Figure | - | |
RF Type | Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 265mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $37.38600 | $373.86 |
25 | $35.48640 | $887.16 |
100 | $32.88210 | $3,288.21 |
250 | $31.32384 | $7,830.96 |
500 | $30.22508 | $15,112.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.19069 | $29,190.69 |
Unit Price without GST: | $42.86000 |
---|---|
Unit Price with GST: | $49.28900 |