
MPF5023AMBA0ES | |
---|---|
DigiKey Part Number | 568-MPF5023AMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5023AMBA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/S32, ASIL B, 3 Buck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.35000 | $9.35 |
10 | $7.12400 | $71.24 |
25 | $6.56960 | $164.24 |
100 | $5.95870 | $595.87 |
490 | $5.49682 | $2,693.44 |
980 | $5.35158 | $5,244.55 |
1,470 | $5.27886 | $7,759.92 |
2,940 | $5.17221 | $15,206.30 |
Unit Price without GST: | $9.35000 |
---|---|
Unit Price with GST: | $10.75250 |