
MPF5024AMMA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5024AMMA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5024AMMA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/6 & S32, QM, 4 Buck |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.39000 | $12.39 |
| 10 | $9.53000 | $95.30 |
| 25 | $8.81680 | $220.42 |
| 100 | $8.03370 | $803.37 |
| 490 | $7.44114 | $3,646.16 |
| 980 | $7.25488 | $7,109.78 |
| 1,470 | $7.16160 | $10,527.55 |
| Unit Price without GST: | $12.39000 |
|---|---|
| Unit Price with GST: | $14.24850 |

