


PH1225AL,115 | |
---|---|
DigiKey Part Number | PH1225AL,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH1225AL,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) Surface Mount LFPAK56; Power-SO8 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 6380 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56; Power-SO8 | |
Package / Case | ||
Base Product Number |