
PCAL9538APWJ | |
---|---|
DigiKey Part Number | 568-9924-2-ND - Tape & Reel (TR) 568-9924-1-ND - Cut Tape (CT) 568-9924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9538APWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9538APWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.60800 | $26.08 |
25 | $2.37480 | $59.37 |
100 | $2.11790 | $211.79 |
250 | $1.99564 | $498.91 |
500 | $1.92190 | $960.95 |
1,000 | $1.86120 | $1,861.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.79712 | $4,492.80 |
5,000 | $1.75851 | $8,792.55 |
7,500 | $1.73917 | $13,043.78 |
Unit Price without GST: | $3.53000 |
---|---|
Unit Price with GST: | $4.05950 |