
PCF85063BTL/1,118 | |
---|---|
DigiKey Part Number | 568-10239-2-ND - Tape & Reel (TR) 568-10239-1-ND - Cut Tape (CT) 568-10239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063BTL/1,118 |
Description | IC RTC CLK/CALENDAR SPI 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF85063BTL/1,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2.6x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.08000 | $10.80 |
25 | $0.97240 | $24.31 |
100 | $0.85380 | $85.38 |
250 | $0.79696 | $199.24 |
500 | $0.76274 | $381.37 |
1,000 | $0.73458 | $734.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61847 | $2,473.88 |
Unit Price without GST: | $1.51000 |
---|---|
Unit Price with GST: | $1.73650 |