
PESD5V0F1USF,315 | |
---|---|
DigiKey Part Number | 1727-1312-2-ND - Tape & Reel (TR) 1727-1312-1-ND - Cut Tape (CT) 1727-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0F1USF,315 |
Description | TVS DIODE 5VWM 10VC DSN0603-2 |
Customer Reference | |
Detailed Description | 10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.54300 | $5.43 |
50 | $0.39060 | $19.53 |
100 | $0.34100 | $34.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.16188 | $1,456.92 |
18,000 | $0.14805 | $2,664.90 |
Unit Price without GST: | $0.88000 |
---|---|
Unit Price with GST: | $1.01200 |