
PMBT2222,215 | |
---|---|
DigiKey Part Number | 1727-6286-2-ND - Tape & Reel (TR) 1727-6286-1-ND - Cut Tape (CT) 1727-6286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2222,215 |
Description | TRANS NPN 30V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2222,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18800 | $1.88 |
50 | $0.13400 | $6.70 |
100 | $0.11590 | $11.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05903 | $177.09 |
6,000 | $0.05235 | $314.10 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |