PMDXB600UNEZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 2,673
Unit Price: $0.00000
Datasheet
6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XFDFN

PMDXB600UNEZ

DigiKey Part Number
1727-PMDXB600UNEZTR-ND - Tape & Reel (TR)
1727-PMDXB600UNEZCT-ND - Cut Tape (CT)
1727-1470-1-ND - Cut Tape (CT)
1727-PMDXB600UNEZDKR-ND - Digi-Reel®
1727-1470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDXB600UNEZ
Description
MOSFET 2N-CH 20V 0.6A 6DFN
Customer Reference
Detailed Description
Mosfet Array 20V 600mA 265mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
EDA/CAD Models
PMDXB600UNEZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
600mA
Rds On (Max) @ Id, Vgs
620mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
21.3pF @ 10V
Power - Max
265mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1010B-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.45300$4.53
50$0.32500$16.25
100$0.28320$28.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13938$696.90
10,000$0.12617$1,261.70
Manufacturers Standard Package
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.54300$5.43
50$0.39120$19.56
100$0.34180$34.18
Unit Price without GST:$0.74000
Unit Price with GST:$0.85100