
PSMN9R0-25MLC,115 | |
|---|---|
DigiKey Part Number | 1727-7145-2-ND - Tape & Reel (TR) 1727-7145-1-ND - Cut Tape (CT) 1727-7145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R0-25MLC,115 |
Description | MOSFET N-CH 25V 55A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 55A (Tc) 45W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN9R0-25MLC,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.13900 | $11.39 |
| 50 | $0.83520 | $41.76 |
| 100 | $0.73630 | $73.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.47761 | $716.41 |
| 3,000 | $0.43489 | $1,304.67 |
| Unit Price without GST: | $1.84000 |
|---|---|
| Unit Price with GST: | $2.11600 |

