
SCC2698BC1A84,518 | |
---|---|
DigiKey Part Number | SCC2698BC1A84,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCC2698BC1A84,518 |
Description | IC UART OCTAL ENHANCED SOT189 |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 84-PLCC (29.26x29.26) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | Configurable GPIO, Internal Oscillator, Timer/Counter | |
Number of Channels | 8 | |
FIFO's | - | |
Protocol | RS485 | |
Data Rate (Max) | - | |
Voltage - Supply | 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.26x29.26) | |
Base Product Number |