
TDA7052AT/N2,112 | |
---|---|
DigiKey Part Number | 568-12134-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7052AT/N2,112 |
Description | IC AMP CLASS AB MONO 550MW 8SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 550mW x 1 @ 16Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |