41J10RE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 2,090
Unit Price: $9.04000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.56708
Datasheet
41J10RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41J10RE

DigiKey Part Number
41J10RE-ND
Manufacturer
Manufacturer Product Number
41J10RE
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41J10RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$8.82000$8.82
10$5.96500$59.65
25$5.19520$129.88
50$4.71280$235.64
100$4.30320$430.32
250$3.85416$963.54
500$3.57328$1,786.64
1,000$3.33475$3,334.75
5,000$2.91043$14,552.15
Manufacturers Standard Package
Unit Price without GST:$8.82000
Unit Price with GST:$10.14300