
FCSL110R025FER | |
---|---|
DigiKey Part Number | 273-FCSL110R025FERTR-ND - Tape & Reel (TR) 273-FCSL110R025FERCT-ND - Cut Tape (CT) 273-FCSL110R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R025FER |
Description | RES 0.025 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R025FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.18100 | $41.81 |
25 | $3.62640 | $90.66 |
50 | $3.27780 | $163.89 |
100 | $2.98180 | $298.18 |
250 | $2.65752 | $664.38 |
500 | $2.45468 | $1,227.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.28235 | $2,282.35 |
2,000 | $2.13598 | $4,271.96 |
3,000 | $2.06081 | $6,182.43 |
5,000 | $1.97579 | $9,878.95 |
7,000 | $1.92513 | $13,475.91 |
Unit Price without GST: | $6.24000 |
---|---|
Unit Price with GST: | $7.17600 |