FCSL150R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL150R050FER

DigiKey Part Number
FCSL150R050FERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCSL150R050FER
Description
RES 0.05 OHM 10W 2959 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 10W Chip Resistor Wide 5929 (15075 Metric), 2959 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL150R050FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 5929 (15075 Metric), 2959
Supplier Device Package
Size / Dimension
0.295" L x 0.591" W (7.50mm x 15.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.90404$2,952.02
Manufacturers Standard Package
Unit Price without GST:$5.90404
Unit Price with GST:$6.78965