cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS75 1R J

DigiKey Part Number
273-HS751RJ-ND
Manufacturer
Manufacturer Product Number
HS75 1R J
Description
RES CHAS MNT 1 OHMS 5% 75W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
75W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.917" L x 1.075" W (48.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$23.59000$23.59
10$16.44800$164.48
25$14.51320$362.83
60$13.12633$787.58
120$12.03725$1,444.47
300$11.76470$3,529.41
540$11.44389$6,179.70
Manufacturers Standard Package
Unit Price without GST:$23.59000
Unit Price with GST:$27.12850