
LVT04R0100FER | |
---|---|
DigiKey Part Number | 273-LVT04R0100FERTR-ND - Tape & Reel (TR) 273-LVT04R0100FERCT-ND - Cut Tape (CT) 273-LVT04R0100FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT04R0100FER |
Description | RES 0.01 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT04R0100FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.89800 | $8.98 |
25 | $0.76560 | $19.14 |
50 | $0.68240 | $34.12 |
100 | $0.61160 | $61.16 |
250 | $0.53388 | $133.47 |
500 | $0.48516 | $242.58 |
1,000 | $0.44376 | $443.76 |
5,000 | $0.37484 | $1,874.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34600 | $3,460.00 |
20,000 | $0.32554 | $6,510.80 |
30,000 | $0.31504 | $9,451.20 |
50,000 | $0.30624 | $15,312.00 |
Unit Price without GST: | $1.38000 |
---|---|
Unit Price with GST: | $1.58700 |