
| SM104034006FE | |
|---|---|
| DigiKey Part Number | SM104FE-400M-ND | 
| Manufacturer | |
| Manufacturer Product Number | SM104034006FE | 
| Description | RES 400M OHM 1% 1.5W RADIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 400 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM104034006FE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | High Voltage, Non-Inductive | |
| Temperature Coefficient | 50ppm/°C | |
| Operating Temperature | -55°C ~ 110°C | |
| Package / Case | ||
| Supplier Device Package | Radial | |
| Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
| Height - Seated (Max) | 0.340" (8.64mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.30000 | $8.30 | 
| 10 | $6.25000 | $62.50 | 
| 25 | $5.78240 | $144.56 | 
| 50 | $5.51200 | $275.60 | 
| 100 | $5.29650 | $529.65 | 
| 300 | $5.04130 | $1,512.39 | 
| 500 | $4.95052 | $2,475.26 | 
| 1,000 | $4.84934 | $4,849.34 | 
| Unit Price without GST: | $8.30000 | 
|---|---|
| Unit Price with GST: | $9.54500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand