
TKH45PR500JE-TR | |
---|---|
DigiKey Part Number | TKH45PR500JETR-ND - Tape & Reel (TR) TKH45PR500JECT-ND - Cut Tape (CT) TKH45PR500JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH45PR500JE-TR |
Description | RES 0.5 OHM 5% 45W PFC10 |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TKH45PR500JE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.323" W (12.00mm x 8.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $12.87000 | $128.70 |
25 | $12.14000 | $303.50 |
50 | $12.02380 | $601.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.82314 | $4,911.57 |
Unit Price without GST: | $16.05000 |
---|---|
Unit Price with GST: | $18.45750 |