
TKH55PR500JE-TR | |
|---|---|
DigiKey Part Number | 273-TKH55PR500JE-TR-ND - Tape & Reel (TR) 273-TKH55PR500JE-TRCT-ND - Cut Tape (CT) 273-TKH55PR500JE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH55PR500JE-TR |
Description | 55W THICK FILM RESISTOR TO-263 |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.598" L x 0.394" W (15.20mm x 10.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.36000 | $19.36 |
| 10 | $15.40800 | $154.08 |
| 25 | $14.67000 | $366.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.28928 | $6,144.64 |
| 1,000 | $11.98561 | $11,985.61 |
| Unit Price without GST: | $19.36000 |
|---|---|
| Unit Price with GST: | $22.26400 |

