
BB-RELAY3-5V | |
|---|---|
DigiKey Part Number | 1188-BB-RELAY3-5V-ND |
Manufacturer | |
Manufacturer Product Number | BB-RELAY3-5V |
Description | BB-RELAY3-5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Relay | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| Unit Price without GST: | $6.77000 |
|---|---|
| Unit Price with GST: | $7.78550 |

