BUTTON-12MM-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUTTON-12MM-BLUE

DigiKey Part Number
1188-BUTTON-12MM-BLUE-ND
Manufacturer
Manufacturer Product Number
BUTTON-12MM-BLUE
Description
SWITCH PUSHBUTTON 0.5A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3 VDC
Termination Style
Solder Lug
Ingress Protection
Dust Proof, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.24000$3.24
Manufacturers Standard Package
Unit Price without GST:$3.24000
Unit Price with GST:$3.72600