KHLVA-102/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHLVA-0504/5-P

DigiKey Part Number
5880-KHLVA-0504/5-P-ND
Manufacturer
Manufacturer Product Number
KHLVA-0504/5-P
Description
FLEXIBLE HEATER, INSULATED, POLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Heater, Foil
Temperature Rating
302°F (150°C)
Watt Density @ 12V
5 W/in²
Power (Watts)
10 W
Voltage
28V
Shape
Rectangular
Length
4.000" (101.60mm)
Width
0.500" (12.70mm)
Diameter
-
Thickness
0.010" (0.25mm)
Material
Polyimide
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
12.000" (304.80mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Wire Gauge
22 AWG
Color
Amber
Approval Agency
UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$146.03000$146.03
Manufacturers Standard Package
Unit Price without GST:$146.03000
Unit Price with GST:$167.93450