CC2725AC34TZL RECTIFIER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2725AC48TZL RECTIFIER

DigiKey Part Number
555-CC2725AC48TZLRECTIFIER-ND
Manufacturer
Manufacturer Product Number
CC2725AC48TZL RECTIFIER
Description
AC/DC CONVERTER 30 - 58V 4930W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 30 ~ 58V 185 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
185 ~ 265 VAC
Voltage - Output 1
30 ~ 58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
85 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
95%
Operating Temperature
-40°C ~ 40°C
Features
Adjustable Output, Load Sharing, Remote On/Off
Mounting Type
Chassis Mount
Size / Dimension
14.33" L x 4.72" W x 1.81" H (364.1mm x 120.0mm x 46.0mm)
Approval Agency
CB
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1,849.23000$1,849.23
Manufacturers Standard Package
Unit Price without GST:$1,849.23000
Unit Price with GST:$2,126.61450