
A165S-A3M | |
|---|---|
DigiKey Part Number | Z6615-ND |
Manufacturer | |
Manufacturer Product Number | A165S-A3M |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | A165S-A3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165S | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.18000 | $41.18 |
| 10 | $37.28300 | $372.83 |
| 25 | $35.84000 | $896.00 |
| 50 | $34.78480 | $1,739.24 |
| 100 | $33.76050 | $3,376.05 |
| 250 | $32.45248 | $8,113.12 |
| 500 | $31.49646 | $15,748.23 |
| Unit Price without GST: | $41.18000 |
|---|---|
| Unit Price with GST: | $47.35700 |

